Part Details for HPC467064/EL20 by National Semiconductor Corporation
Overview of HPC467064/EL20 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HPC467064/EL20
HPC467064/EL20 CAD Models
HPC467064/EL20 Part Data Attributes:
|
HPC467064/EL20
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HPC467064/EL20
National Semiconductor Corporation
IC 16-BIT, UVPROM, 20 MHz, MICROCONTROLLER, CQCC68, WINDOWED, LDCC-68, Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | WQCCJ, LDCC68,1.0SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 16 | |
CPU Family | HPC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-CQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Number of I/O Lines | 52 | |
Number of Terminals | 68 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, WINDOW | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | UVPROM | |
Seated Height-Max | 3.43 mm | |
Speed | 20 MHz | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for HPC467064/EL20
This table gives cross-reference parts and alternative options found for HPC467064/EL20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPC467064/EL20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPC467064EL20 | IC UVPROM, MICROCONTROLLER, CQCC68, WINDOWED, LDCC-68, Microcontroller | National Semiconductor Corporation | HPC467064/EL20 vs HPC467064EL20 |
HPC167064/EL20X | 16-BIT, UVPROM, 20MHz, MICROCONTROLLER, CQCC68, WINDOWED, LDCC-68 | Texas Instruments | HPC467064/EL20 vs HPC167064/EL20X |
HPC167064EL20 | IC UVPROM, MICROCONTROLLER, CQCC68, WINDOWED, LDCC-68, Microcontroller | National Semiconductor Corporation | HPC467064/EL20 vs HPC167064EL20 |
HPC167064/EL20 | IC 16-BIT, UVPROM, 20 MHz, MICROCONTROLLER, CQCC68, WINDOWED, LDCC-68, Microcontroller | National Semiconductor Corporation | HPC467064/EL20 vs HPC167064/EL20 |