Datasheets
HPCR0402-R-2552FT by: VENKEL LTD

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Part Details for HPCR0402-R-2552FT by VENKEL LTD

Overview of HPCR0402-R-2552FT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for HPCR0402-R-2552FT

Part # Distributor Description Stock Price Buy
DISTI # HPCR0402-R-2552FT
Venkel Ltd. High Power CR, 0402, 1/8W, 25.5K, �1% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel 0
Buy Now

Part Details for HPCR0402-R-2552FT

HPCR0402-R-2552FT CAD Models

HPCR0402-R-2552FT Part Data Attributes

HPCR0402-R-2552FT VENKEL LTD
Buy Now Datasheet
Compare Parts:
HPCR0402-R-2552FT VENKEL LTD Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description CHIP
Reach Compliance Code compliant
Samacsys Manufacturer Venkel
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 25500 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for HPCR0402-R-2552FT

This table gives cross-reference parts and alternative options found for HPCR0402-R-2552FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPCR0402-R-2552FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CRCW040225K5FKED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 25500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies HPCR0402-R-2552FT vs CRCW040225K5FKED
232270622553L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 25500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation HPCR0402-R-2552FT vs 232270622553L
MC0402P-2552-FB101W Fixed Resistor, Metal Glaze/thick Film, 0.063W, 25500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT RCD Components Inc HPCR0402-R-2552FT vs MC0402P-2552-FB101W
0402WGF2552TCE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 25500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd HPCR0402-R-2552FT vs 0402WGF2552TCE
CR-02FLC--25K5 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 25500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp HPCR0402-R-2552FT vs CR-02FLC--25K5
HP02WAF2552TEE Fixed Resistor, Metal Glaze/thick Film, 0.1W, 25500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd HPCR0402-R-2552FT vs HP02WAF2552TEE
TSR16GF2552V Fixed Resistor, Metal Glaze/thick Film, 0.063W, 25500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Tateyama Kagaku Group HPCR0402-R-2552FT vs TSR16GF2552V
MCR01ZZPF2552 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 25500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor HPCR0402-R-2552FT vs MCR01ZZPF2552
RC0402FR-7D25K5L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 25500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation HPCR0402-R-2552FT vs RC0402FR-7D25K5L
RMC10K2552FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 25500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc HPCR0402-R-2552FT vs RMC10K2552FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HPCR0402-R-2552FT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HPCR0402-R-2552FT by VENKEL LTD

Select Manufacturer
Which Manufacturer of HPCR0402-R-2552FT would you like to use for your alert(s)?
  • Please alert me when HPCR0402-R-2552FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HPCR0402-R-2552FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HPCR0402-R-2552FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HPCR0402-R-2552FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HPCR0402-R-2552FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HPCR0402-R-2552FT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: