Part Details for HPDL-1414 by Agilent Technologies Inc
Overview of HPDL-1414 by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1414BRUZ-REEL7 | Analog Devices | ±15V,±5V,+12V iCMOS 8xSPST wit | |
ADG1414BRUZ | Analog Devices | ±15V,±5V,+12V iCMOS 8xSPST wit | |
LTC1414IGN#TRPBF | Analog Devices | 14-B, 2.2 Msps,Smpl A/D Conv |
Price & Stock for HPDL-1414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Smart Segmented Alphanumeric Led Display, 4-character, Red, Dip | 1 |
|
$20.4800 | Buy Now |
Part Details for HPDL-1414
HPDL-1414 CAD Models
HPDL-1414 Part Data Attributes
|
HPDL-1414
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HPDL-1414
Agilent Technologies Inc
16 Seg Alphanumeric LED Display, 4-Character, Red, 2.85mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL COMPATIBLE | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMPLEX | |
Display Height | 2.85 mm | |
JESD-609 Code | e0 | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 16 SEG ALPHANUMERIC LED DISPLAY | |
Peak Wavelength | 655 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |