HPDL-1414
Description: 16 Seg Alphanumeric LED Display, Red, 2.85mm,

Overview of HPDL-1414 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ADG1414BRUZ-REEL7 Analog Devices ±15V,±5V,+12V iCMOS 8xSPST wit
ADG1414BRUZ Analog Devices ±15V,±5V,+12V iCMOS 8xSPST wit
LTC1414IGN#TRPBF Analog Devices 14-B, 2.2 Msps,Smpl A/D Conv

CAD Models for HPDL-1414 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HPDL-1414 by Broadcom Limited

HPDL-1414
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BROADCOM LTD
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
TTL COMPATIBLE
Color
RED
Configuration
COMPLEX
Display Height
2.85 mm
JESD-609 Code
e2
Number of Functions
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
16 SEG ALPHANUMERIC LED DISPLAY
Want to compare parts?
  1. HPDL-1414
    Broadcom Limited
    16 Seg Alphanumeric LED Display, Red, 2.85mm,
    VS

Alternate Parts for HPDL-1414

This table gives cross-reference parts and alternative options found for HPDL-1414. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPDL-1414, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HPDL-1414 16 Seg Alphanumeric LED Display, 4-Character, Red, 2.85mm Agilent Technologies Inc HPDL-1414 vs HPDL-1414

Related Parts for HPDL-1414

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HPDL-1414 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HPDL-1414 by Broadcom Limited

Select Manufacturer
Which Manufacturer of HPDL-1414 would you like to use for your alert(s)?
  • Please alert me when HPDL-1414 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HPDL-1414 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HPDL-1414 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HPDL-1414 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HPDL-1414.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HPDL-1414 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: