HPF-06-01-H-S
Samtec Inc
Description: Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Socket

Overview of HPF-06-01-H-S by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Computing and Data Storage Electronic Manufacturing Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for HPF-06-01-H-S by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 612-HPF-06-01-H-S-ND
DigiKey .200" POWER SOCKET STRIP Min Qty: 18 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 18 $16.7783
$16.7783 Buy Now
DISTI # HPF-06-01-H-S
Avnet Americas Conn Power Socket Strip RCP 6 POS 5.08mm Solder ST Through Hole Tube - Rail/Tube (Alt: HPF-06-01-H-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $13.7700
  • 10 $13.0400
  • 25 $12.5500
  • 50 $12.2400
  • 100 $9.4400
$9.4400 / $13.7700 Buy Now
DISTI # 200-HPF0601HS
Mouser Electronics Headers & Wire Housings .200" Power Socket Strip RoHS: Compliant 0
  • 1 $13.7700
  • 10 $13.0400
  • 54 $12.2400
  • 108 $9.4400
  • 252 $8.5100
  • 504 $6.6400
  • 1,008 $4.7800
$4.7800 / $13.7700 Order Now
Onlinecomponents.com .200" Power Socket Strip RoHS: Compliant 0
  • 5 $16.1200
  • 18 $14.5700
  • 36 $13.9000
  • 54 $13.6900
  • 108 $10.2700
  • 252 $9.0900
  • 504 $7.0900
$7.0900 / $16.1200 Buy Now
DISTI # 000000000005872827
Sager Headers & Wire Housings .200 Power Socket Strip Min Qty: 1 0
  • 1 $13.7700
  • 10 $13.0400
  • 25 $12.5500
  • 50 $12.2400
  • 100 $9.4400
  • 250 $8.5100
$8.5100 / $13.7700 Buy Now
Master Electronics .200" Power Socket Strip RoHS: Compliant 0
  • 5 $16.1200
  • 18 $14.5700
  • 36 $13.9000
  • 54 $13.6900
  • 108 $10.2700
  • 252 $9.0900
  • 504 $7.0900
$7.0900 / $16.1200 Buy Now
DISTI # 5cd8f1a5cd7c1c4c38439201
Samtec .200" Power Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube 0
  • 1 $13.7700
  • 10 $13.0400
  • 25 $12.5500
  • 50 $12.2400
  • 100 $9.4400
  • 250 $8.5100
  • 500 $6.6400
  • 1,000 $4.7800
$4.7800 / $13.7700 Buy Now

CAD Models for HPF-06-01-H-S by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HPF-06-01-H-S by Samtec Inc

HPF-06-01-H-S
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body/Shell Style
SOCKET
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
6
Want to compare parts?
  1. HPF-06-01-H-S
    Samtec Inc
    Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Socket
    VS

Alternate Parts for HPF-06-01-H-S

This table gives cross-reference parts and alternative options found for HPF-06-01-H-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPF-06-01-H-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PSS-06-02-T-S-K Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc HPF-06-01-H-S vs PSS-06-02-T-S-K
ET60S-03-00-03-L-RT1-GP Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc HPF-06-01-H-S vs ET60S-03-00-03-L-RT1-GP
PES-06-02-T-VT-LC Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc HPF-06-01-H-S vs PES-06-02-T-VT-LC
ET60S-06-00-00-L-RT1-GP Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc HPF-06-01-H-S vs ET60S-06-00-00-L-RT1-GP
IPBS-103-H1-T-D Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc HPF-06-01-H-S vs IPBS-103-H1-T-D
PES-06-01-L-VT-LC Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Socket Samtec Inc HPF-06-01-H-S vs PES-06-01-L-VT-LC
2507-506-101 Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Socket Methode Electronics Inc HPF-06-01-H-S vs 2507-506-101
2510-506-100 Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Socket Methode Electronics Inc HPF-06-01-H-S vs 2510-506-100
ET60S-04-00-02-L-RT1-GP Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc HPF-06-01-H-S vs ET60S-04-00-02-L-RT1-GP
PES-06-02-T-VT Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc HPF-06-01-H-S vs PES-06-02-T-VT

Related Parts for HPF-06-01-H-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HPF-06-01-H-S by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HPF-06-01-H-S by Samtec Inc

Select Manufacturer
Which Manufacturer of HPF-06-01-H-S would you like to use for your alert(s)?
  • Please alert me when HPF-06-01-H-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HPF-06-01-H-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HPF-06-01-H-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HPF-06-01-H-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HPF-06-01-H-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HPF-06-01-H-S by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: