-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIGITAL TEMP SENSOR-SERIAL, 14BIT(s), SQUARE, SURFACE MOUNT, 3 X 3 MM, ROHS COMPLIANT, DFN-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1744
|
Newark | I.c 21D Rh/T B400 Rohs Compliant: Yes |Te Connectivity Sensors HPP845E031R4 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 1200 |
|
$3.2800 | Buy Now |
DISTI #
70AH6338
|
Newark | Humidity Sensor, 100%, -40 To 125Deg C, Humidity Range:0% To 100% Relative Humidity, Humidity Accuracy:± 2% Rh, Temperature Accuracy:± 0.3°C, Rh Response Time:5S, Temperature Response Time:10S, Sensor Interface Type:I2C Rohs Compliant: Yes |Te Connectivity HPP845E031R4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 214 |
|
$4.2600 / $7.8200 | Buy Now |
DISTI #
223-1144-1-ND
|
DigiKey | SENSOR HUMID/TEMP 3V I2C 2% SMD Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5071 In Stock |
|
$3.9168 / $6.9900 | Buy Now |
DISTI #
HPP845E031R4
|
Avnet Americas | Humidity Sensor, SMD, Digital, ±3%RH, 0 to 100%RH, 1.5-3.6V, 6-Pin DFN, T/R 400 - Tape and Reel (Alt: HPP845E031R4) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 4 Weeks, 4 Days Container: Reel | 1200 |
|
$3.2800 | Buy Now |
DISTI #
824-HPP845E031R4
|
Mouser Electronics | Board Mount Humidity Sensors Digital Humidity sensr w/ Temp output RoHS: Compliant | 1605 |
|
$3.5800 / $6.4500 | Buy Now |
DISTI #
V72:2272_17025167
|
Arrow Electronics | Humidity Sensor Digital Serial (2-Wire, I2C) 6-Pin DFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2144 Container: Cut Strips | Americas - 29 |
|
$3.2970 / $4.2460 | Buy Now |
|
Future Electronics | Humidity, Temperature 0 100% RH IC 2% RH 5 s Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 1200Reel |
|
$3.5100 / $3.6300 | Buy Now |
|
Future Electronics | Humidity, Temperature 0 100% RH IC 2% RH 5 s Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$3.5100 / $3.6300 | Buy Now |
DISTI #
TSSHPP845E031R4
|
Heilind Electronics | SEN,REL HUMDTY W TEMP OUTPT IC 21D 400 PC REEL | Americas - 0 in Stock |
|
$3.6864 / $4.0428 | Buy Now |
|
Onlinecomponents.com | I.C 21D RH/T B400 |
15475 Partner Stock |
|
$3.1800 / $5.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPP845E031R4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HPP845E031R4
TE Connectivity
DIGITAL TEMP SENSOR-SERIAL, 14BIT(s), SQUARE, SURFACE MOUNT, 3 X 3 MM, ROHS COMPLIANT, DFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 3 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 0.014 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |