| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HPR112W | Texas Instruments | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 0.75W, Hybrid | HPR112WH vs HPR112W |
Part Details for HPR112WH by Texas Instruments
Results Overview of HPR112WH by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HPR112WH Information
HPR112WH by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for HPR112WH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | DC-DC Unregulated Power Supply Module, 1 Output, 0.75W, Hybrid | 5230 |
|
RFQ |
HPR112WH Part Data Attributes
|
|
HPR112WH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HPR112WH
Texas Instruments
DC-DC Unregulated Power Supply Module, 1 Output, 0.75W, Hybrid
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Miniature, Smt-14/13 | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Unregulated Power Supply Module | |
| Input Voltage-Max | 16.5 V | |
| Input Voltage-Min | 13.5 V | |
| Input Voltage-Nom | 15 V | |
| JESD-30 Code | R-PDSO-G13 | |
| Length | 19.94 Mm | |
| Load Regulation-Max | 10% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 13 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 5.25 V | |
| Output Voltage-Min | 4.75 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 10.16 Mm | |
| Surface Mount | Yes | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Total Power Output-Max | 0.75 W | |
| Trim/Adjustable Output | No | |
| Width | 13.34 Mm |
Alternate Parts for HPR112WH
This table gives cross-reference parts and alternative options found for HPR112WH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPR112WH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.