Part Details for HQ03WGJ068JT4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of HQ03WGJ068JT4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HQ03WGJ068JT4E
HQ03WGJ068JT4E CAD Models
HQ03WGJ068JT4E Part Data Attributes
|
HQ03WGJ068JT4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HQ03WGJ068JT4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0.0625W, 6.8ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for HQ03WGJ068JT4E
This table gives cross-reference parts and alternative options found for HQ03WGJ068JT4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQ03WGJ068JT4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ03WGJ068JTCE | Fixed Resistor, 0.0625W, 6.8ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HQ03WGJ068JT4E vs HQ03WGJ068JTCE |
RK73B1JLBC6R8J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | KOA Speer Electronics Inc | HQ03WGJ068JT4E vs RK73B1JLBC6R8J |
WCR0603LF-6R8-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | HQ03WGJ068JT4E vs WCR0603LF-6R8-J-P-LT |
HQ03SAJ068JT5E | Fixed Resistor, 0.1W, 6.8ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HQ03WGJ068JT4E vs HQ03SAJ068JT5E |
RK73B1JTTDB6R8J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HQ03WGJ068JT4E vs RK73B1JTTDB6R8J |
RM73B1JTE6R8J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | HQ03WGJ068JT4E vs RM73B1JTE6R8J |
HQ03WGJ068JT5E | Fixed Resistor, 0.0625W, 6.8ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HQ03WGJ068JT4E vs HQ03WGJ068JT5E |
MC0063W060356R8 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6.8ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | SPC Multicomp | HQ03WGJ068JT4E vs MC0063W060356R8 |
RMS06JL6R8 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | HQ03WGJ068JT4E vs RMS06JL6R8 |