Part Details for HQ05S8F1430TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HQ05S8F1430TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HQ05S8F1430TCE
HQ05S8F1430TCE CAD Models
HQ05S8F1430TCE Part Data Attributes:
|
HQ05S8F1430TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HQ05S8F1430TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0.125W, 143ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 143 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for HQ05S8F1430TCE
This table gives cross-reference parts and alternative options found for HQ05S8F1430TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQ05S8F1430TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGCQ0805F143R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | HQ05S8F1430TCE vs CRGCQ0805F143R |
PWC-PWC0805-1430-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | HQ05S8F1430TCE vs PWC-PWC0805-1430-F |
RCS2012F1430CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | HQ05S8F1430TCE vs RCS2012F1430CS |
MCR10QZHF1430 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 143ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | HQ05S8F1430TCE vs MCR10QZHF1430 |
MCR10FZHF1430 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 143ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | HQ05S8F1430TCE vs MCR10FZHF1430 |
HQ05WAF1430T4E | Fixed Resistor, 0.1W, 143ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | HQ05S8F1430TCE vs HQ05WAF1430T4E |
PWC0805-143RF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | HQ05S8F1430TCE vs PWC0805-143RF |
RMGW20K1430FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | HQ05S8F1430TCE vs RMGW20K1430FB |
HQ05WAF1430TCE | Fixed Resistor, 0.1W, 143ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | HQ05S8F1430TCE vs HQ05WAF1430TCE |
HQ05S8F1430T5E | Fixed Resistor, 0.125W, 143ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | HQ05S8F1430TCE vs HQ05S8F1430T5E |