Part Details for HQ05S8F6343T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of HQ05S8F6343T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HQ05S8F6343T5E
HQ05S8F6343T5E CAD Models
HQ05S8F6343T5E Part Data Attributes
|
HQ05S8F6343T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HQ05S8F6343T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0.125W, 634000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 634000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for HQ05S8F6343T5E
This table gives cross-reference parts and alternative options found for HQ05S8F6343T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQ05S8F6343T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805WAF6343BAE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | HQ05S8F6343T5E vs 0805WAF6343BAE |
0805WAF6343TA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | HQ05S8F6343T5E vs 0805WAF6343TA |
0805W8F6343T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | HQ05S8F6343T5E vs 0805W8F6343T5E |
0805S8F6343CA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | HQ05S8F6343T5E vs 0805S8F6343CA |
0805WAF6343T2E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | HQ05S8F6343T5E vs 0805WAF6343T2E |
MCR10QZHF6343 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 634000ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | HQ05S8F6343T5E vs MCR10QZHF6343 |
0805WAF6343BD | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | HQ05S8F6343T5E vs 0805WAF6343BD |
0805WAF6343CA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | HQ05S8F6343T5E vs 0805WAF6343CA |
0805WAF6343C5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | HQ05S8F6343T5E vs 0805WAF6343C5E |
0805S8F6343BDE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | HQ05S8F6343T5E vs 0805S8F6343BDE |