There are no models available for this part yet.
Overview of HQ05WAF2552T5E by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HQ05WAF2552T5E by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-HQ05WAF2552T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC HQ05 0805 1/10W 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0060 | Order Now |
CAD Models for HQ05WAF2552T5E by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for HQ05WAF2552T5E by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
25500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for HQ05WAF2552T5E
This table gives cross-reference parts and alternative options found for HQ05WAF2552T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQ05WAF2552T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805WAF2552T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 25500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | HQ05WAF2552T5E vs 0805WAF2552T5E |
0805WAF2552B5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 25500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | HQ05WAF2552T5E vs 0805WAF2552B5E |
RMC20K2552FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | HQ05WAF2552T5E vs RMC20K2552FTP |
0805WAF2552C3E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 25500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | HQ05WAF2552T5E vs 0805WAF2552C3E |
RCS2012F2552AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | Samsung Electro-Mechanics | HQ05WAF2552T5E vs RCS2012F2552AS |
0805WAF2552T4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 25500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | HQ05WAF2552T5E vs 0805WAF2552T4E |
0805S8F2552CAE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | HQ05WAF2552T5E vs 0805S8F2552CAE |
MCR10QZHF2552 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 25500ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | HQ05WAF2552T5E vs MCR10QZHF2552 |
PWC0805-25K5F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 25500ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | HQ05WAF2552T5E vs PWC0805-25K5F |
MCR10EZPF2552 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | HQ05WAF2552T5E vs MCR10EZPF2552 |