Part Details for HQ05WAF402JTCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HQ05WAF402JTCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HQ05WAF402JTCE
HQ05WAF402JTCE CAD Models
HQ05WAF402JTCE Part Data Attributes:
|
HQ05WAF402JTCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HQ05WAF402JTCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0.1W, 40.2ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 40.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for HQ05WAF402JTCE
This table gives cross-reference parts and alternative options found for HQ05WAF402JTCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQ05WAF402JTCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC01W0805140R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40.2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | HQ05WAF402JTCE vs MC01W0805140R2 |
MC0.1W08051%40R2FR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40.2ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | SPC Multicomp | HQ05WAF402JTCE vs MC0.1W08051%40R2FR |
HQ05WAF402JTEE | Fixed Resistor, 0.1W, 40.2ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | HQ05WAF402JTCE vs HQ05WAF402JTEE |
MC0.1W08051%40R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40.2ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | SPC Multicomp | HQ05WAF402JTCE vs MC0.1W08051%40R2 |
HQ05S8F402JT4E | Fixed Resistor, 0.125W, 40.2ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | HQ05WAF402JTCE vs HQ05S8F402JT4E |
CRG0805F40R2 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 40.2ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | HQ05WAF402JTCE vs CRG0805F40R2 |
HQ05S8F402JTEE | Fixed Resistor, 0.125W, 40.2ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | HQ05WAF402JTCE vs HQ05S8F402JTEE |