Part Details for HQ05WAF4224T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of HQ05WAF4224T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HQ05WAF4224T5E
HQ05WAF4224T5E CAD Models
HQ05WAF4224T5E Part Data Attributes
|
HQ05WAF4224T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HQ05WAF4224T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0.1W, 4220000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for HQ05WAF4224T5E
This table gives cross-reference parts and alternative options found for HQ05WAF4224T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQ05WAF4224T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC-PWC0805LF-4224-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | HQ05WAF4224T5E vs PWC-PWC0805LF-4224-F |
HQ05WAF4224TEE | Fixed Resistor, 0.1W, 4220000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | HQ05WAF4224T5E vs HQ05WAF4224TEE |
0805W8F4224T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | HQ05WAF4224T5E vs 0805W8F4224T5E |
HQ05S8F4224TCE | Fixed Resistor, 0.125W, 4220000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | HQ05WAF4224T5E vs HQ05S8F4224TCE |
HQ05S8F4224TEE | Fixed Resistor, 0.125W, 4220000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | HQ05WAF4224T5E vs HQ05S8F4224TEE |
PWC-PWC0805-4224-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | HQ05WAF4224T5E vs PWC-PWC0805-4224-F |
RCS2012F4224CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | HQ05WAF4224T5E vs RCS2012F4224CS |
HQ05WAF4224TCE | Fixed Resistor, 0.1W, 4220000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | HQ05WAF4224T5E vs HQ05WAF4224TCE |
PWC0805-4M22F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 4220000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | HQ05WAF4224T5E vs PWC0805-4M22F |
HQ05S8F4224T4E | Fixed Resistor, 0.125W, 4220000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | HQ05WAF4224T5E vs HQ05S8F4224T4E |