Part Details for HQ06W8F3090TEE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HQ06W8F3090TEE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HQ06W8F3090TEE
HQ06W8F3090TEE CAD Models
HQ06W8F3090TEE Part Data Attributes
|
HQ06W8F3090TEE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HQ06W8F3090TEE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0.125W, 309ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 309 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for HQ06W8F3090TEE
This table gives cross-reference parts and alternative options found for HQ06W8F3090TEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQ06W8F3090TEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC06K3090FCG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | HQ06W8F3090TEE vs RC06K3090FCG |
CR1206-8W-3090FPT | Fixed Resistor, 0.125W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | HQ06W8F3090TEE vs CR1206-8W-3090FPT |
HQ06W8F3090T4E | Fixed Resistor, 0.125W, 309ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | HQ06W8F3090TEE vs HQ06W8F3090T4E |
CR1206-8W-3090FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | HQ06W8F3090TEE vs CR1206-8W-3090FPT-13 |
RC06K3090FTG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | HQ06W8F3090TEE vs RC06K3090FTG |