Part Details for HQ06W8F7500T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of HQ06W8F7500T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HQ06W8F7500T4E
HQ06W8F7500T4E CAD Models
HQ06W8F7500T4E Part Data Attributes:
|
HQ06W8F7500T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HQ06W8F7500T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0.125W, 750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for HQ06W8F7500T4E
This table gives cross-reference parts and alternative options found for HQ06W8F7500T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQ06W8F7500T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-8W-7500FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | HQ06W8F7500T4E vs CR1206-8W-7500FPT-13 |
RC06K751FCG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | HQ06W8F7500T4E vs RC06K751FCG |
RC06K751FBG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | HQ06W8F7500T4E vs RC06K751FBG |
MC0125W12061750R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | HQ06W8F7500T4E vs MC0125W12061750R |
1206W8F7500T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | HQ06W8F7500T4E vs 1206W8F7500T5E |
RC06K7500FCG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | HQ06W8F7500T4E vs RC06K7500FCG |
RC06K7500FBG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | HQ06W8F7500T4E vs RC06K7500FBG |
RC06K751FTG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | HQ06W8F7500T4E vs RC06K751FTG |