Part Details for HR0503G-14GYI by TT Electronics Resistors
Overview of HR0503G-14GYI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR0503G-14GYI
HR0503G-14GYI CAD Models
HR0503G-14GYI Part Data Attributes
|
HR0503G-14GYI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HR0503G-14GYI
TT Electronics Resistors
Fixed Resistor, 14000000000ohm, 50V, 50% +/-Tol, -2500,0ppm/Cel, Surface Mount, 0503, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.25 mm | |
Package Style | SMT | |
Package Width | 0.63 mm | |
Packing Method | Waffle Pack | |
Resistance | 14000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0503 | |
Surface Mount | YES | |
Temperature Coefficient | -2500,0 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 50% | |
Working Voltage | 50 V |