Part Details for HR0603F-18G2YPB by TT Electronics Resistors
Overview of HR0603F-18G2YPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR0603F-18G2YPB
HR0603F-18G2YPB CAD Models
HR0603F-18G2YPB Part Data Attributes:
|
HR0603F-18G2YPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HR0603F-18G2YPB
TT Electronics Resistors
Fixed Resistor, 18200000000ohm, 75V, 50% +/-Tol, -2000,0ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Resistance | 18200000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Coefficient | -2000,0 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 50% | |
Working Voltage | 75 V |