Part Details for HR10A-7P-6PC(73) by Hirose Electric Co Ltd
Overview of HR10A-7P-6PC(73) by Hirose Electric Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HR10A-7P-6PC(73)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6434
|
Newark | Circular Conn, Plug, 6Pos, Crimp, Product Range:Hr10A Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Push-Pull Rohs Compliant: Yes |Hirose(Hrs) HR10A-7P-6PC(73) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$12.8400 / $14.5400 | Buy Now |
DISTI #
HR1665-ND
|
DigiKey | CONN PLUG HSNG MALE 6POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
711 In Stock |
|
$8.6240 / $14.2700 | Buy Now |
DISTI #
HR10A-7P-6PC(73)
|
Avnet Americas | Conn Push-Pull PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bag (Alt: HR10A-7P-6PC(73)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$9.0875 / $10.5415 | Buy Now |
DISTI #
798-HR10A-7P-6PC73
|
Mouser Electronics | Circular Push Pull Connectors 6P PLUG SHELL SZ 7 MALE CRIMP RoHS: Compliant | 0 |
|
$9.4000 / $14.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$8.8700 | Buy Now |
DISTI #
HIRHR10A-7P-6PC(73)
|
Heilind Electronics | 110-0503-7-73 EACH | Americas - 66 in Stock |
|
$10.0313 / $12.1167 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5400 / $11.5600 | Buy Now |
|
Quest Components | 6 CONTACT(S), ZINC ALLOY AND BRASS, MALE, CIRCULAR CONNECTOR, CRIMP, PLUG | 71 |
|
$12.8668 / $15.6488 | Buy Now |
DISTI #
HR10A-7P-6PC(73)
|
Avnet Americas | Conn Push-Pull PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bag (Alt: HR10A-7P-6PC(73)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$9.0875 / $10.5415 | Buy Now |
DISTI #
HR10A-7P-6PC-73
|
TME | Connector: circular, HR10, push-pull, plug, 2A, silver plated, male Min Qty: 500 | 0 |
|
$9.5400 | RFQ |
Part Details for HR10A-7P-6PC(73)
HR10A-7P-6PC(73) CAD Models
HR10A-7P-6PC(73) Part Data Attributes:
|
HR10A-7P-6PC(73)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR10A-7P-6PC(73)
Hirose Electric Co Ltd
Circular Connector, 6 Contact(s), Zinc Alloy and Brass, Male, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 1.378 inch | |
Body Diameter | 0.453 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 1000 Cycles | |
Empty Shell | YES | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Finish | NICKEL PLATED | |
Shell Material | BRASS/ZINC ALLOY | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |