Part Details for HR11R2670B+/-10PPM by TT Electronics Resistors
Overview of HR11R2670B+/-10PPM by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Part Details for HR11R2670B+/-10PPM
HR11R2670B+/-10PPM CAD Models
HR11R2670B+/-10PPM Part Data Attributes
|
HR11R2670B+/-10PPM
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HR11R2670B+/-10PPM
TT Electronics Resistors
Fixed Resistor, Wire Wound
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Manufacturer Series | HR(AXIAL) | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Terminal Finish | Tin/Lead (Sn/Pb) |