Part Details for HR12-10R-8SC(71) by Hirose Electric Co Ltd
Overview of HR12-10R-8SC(71) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402HPH-R12XGEW | Coilcraft Inc | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
0402HPH-R12XJL | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
0402HPH-R12XGLW | Coilcraft Inc | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT |
Price & Stock for HR12-10R-8SC(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6513
|
Newark | Circular Conn, Rcpt, 8Pos, Crimp, Product Range:Hr12 Series, Circular Connector Shell Style:Bulkhead Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Snap-In Rohs Compliant: Yes |Hirose(Hrs) HR12-10R-8SC(71) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$2.3800 | Buy Now |
DISTI #
H124051-ND
|
DigiKey | CONN RCPT HSNG FMALE 8POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Tray |
87 In Stock |
|
$2.4270 / $4.4900 | Buy Now |
DISTI #
HR12-10R-8SC(71)
|
Avnet Americas | Connector Circular Miniature Socket 8 Position Crimp Straight Panel Mount 8 Terminal 1 Port - Trays (Alt: HR12-10R-8SC(71)) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.5250 / $2.9290 | Buy Now |
DISTI #
798-HR1210R8SC71
|
Mouser Electronics | Standard Circular Connector 8P PNL MNT REC SH SZ 10 CRIMP RoHS: Compliant | 0 |
|
$2.4200 / $4.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.4700 | Buy Now |
DISTI #
HIRHR12-10R-8SC(71)
|
Heilind Electronics | Americas - 0 in Stock7087 On Order |
|
$2.8254 / $3.3667 | Buy Now | |
|
Onlinecomponents.com | High Performance Miniature Circular Connectors RoHS: Compliant | 0 |
|
$2.2800 / $3.1600 | Buy Now |
DISTI #
000000000003977307
|
Sager | Standard Circular Connector 8P PNL MNT REC SH SZ 10 CRIMP Min Qty: 1 | 0 |
|
$2.5300 / $3.3700 | Buy Now |
Part Details for HR12-10R-8SC(71)
HR12-10R-8SC(71) CAD Models
HR12-10R-8SC(71) Part Data Attributes
|
HR12-10R-8SC(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR12-10R-8SC(71)
Hirose Electric Co Ltd
Circular DIN Connector, 8 Contact(s), Female, Panel Mount, Crimp Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO |