Part Details for HR1206F6G8YTLF by TT Electronics Resistors
Overview of HR1206F6G8YTLF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR1206F6G8YTLF
HR1206F6G8YTLF CAD Models
HR1206F6G8YTLF Part Data Attributes:
|
HR1206F6G8YTLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HR1206F6G8YTLF
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 6800000000ohm, 200V, 50% +/-Tol, -1000,0ppm/Cel, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Resistance | 6800000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -1000,0 ppm/°C | |
Tolerance | 50% | |
Working Voltage | 200 V |