Part Details for HR22-PC1-221 by Hirose Electric Co Ltd
Results Overview of HR22-PC1-221 by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR22-PC1-221
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
20AM2009
|
Newark | Cir Contact, Pin, Crimp, 28-24Awg, Product Range:Hr22K Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Wire Size Awg Min:28Awg, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Hirose/hrs HR22-PC1-221 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10000 |
|
$0.2500 / $0.4570 | Buy Now |
|
DISTI #
26-HR22-PC1-221CT-ND
|
DigiKey | CONTACT, 2A, MALE Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9199 In Stock |
|
$0.1878 / $0.4000 | Buy Now |
|
DISTI #
HR22-PC1-221
|
Avnet Americas | Circular Connector Contact, HR22K Series, Pin, Crimp, 24 AWG, 28 AWG - Trays (Alt: HR22-PC1-221) COO: Japan RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Tray | 10000 |
|
$0.2133 | Buy Now |
|
DISTI #
798-HR22-PC1-221
|
Mouser Electronics | Standard Circular Contacts Contact, 2A, Male RoHS: Compliant | 9790 |
|
$0.2000 / $0.4000 | Buy Now |
|
|
Future Electronics | HR22 Series 24-28 AWG 2 A Phosphor Bronze Crimp Gold Male Contact RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 10000Reel |
|
$0.1950 | Buy Now |
|
DISTI #
HIRHR22-PC1-221
|
Heilind Electronics | CONTACT, 2A, MALE, 24/28 AWG | Americas - 7500 in Stock |
|
$0.2029 / $0.2222 | Buy Now |
|
|
Onlinecomponents.com | Contact - 2A - Male COO: Japan RoHS: Compliant | 0 |
|
$0.1986 / $0.4160 | Buy Now |
|
DISTI #
000000000007272517
|
Sager | Standard Circular Contacts Contact, 2A, Male Min Qty: 10000 | 10000 |
|
$0.1971 / $0.2628 | Buy Now |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.3000 / $0.3250 | Buy Now |