Part Details for HRC05FE1002W00L by Vishay Intertechnologies
Overview of HRC05FE1002W00L by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HRC05FE1002W00L
HRC05FE1002W00L CAD Models
HRC05FE1002W00L Part Data Attributes:
|
HRC05FE1002W00L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HRC05FE1002W00L
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.115 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 180 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for HRC05FE1002W00L
This table gives cross-reference parts and alternative options found for HRC05FE1002W00L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRC05FE1002W00L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43888C5106M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | HRC05FE1002W00L vs B43888C5106M002 |
MALREKV05FE210P00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | HRC05FE1002W00L vs MALREKV05FE210P00K |
UCS2W100MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | HRC05FE1002W00L vs UCS2W100MHD1TO |
RD2W106M12020QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, | Samwha Electronics | HRC05FE1002W00L vs RD2W106M12020QR |
RD2W106M12020HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, | Samwha Electronics | HRC05FE1002W00L vs RD2W106M12020HR |
450YXA10MCA12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | HRC05FE1002W00L vs 450YXA10MCA12.5X20 |
450YXA10MG412.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | HRC05FE1002W00L vs 450YXA10MG412.5X20 |
450YXA10MCC12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | HRC05FE1002W00L vs 450YXA10MCC12.5X20 |
UVZ2W100MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | HRC05FE1002W00L vs UVZ2W100MHD1TO |
MALREKV00FE210PG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, | Vishay Intertechnologies | HRC05FE1002W00L vs MALREKV00FE210PG0K |