Part Details for HRDR181B2 by ABB Semiconductors
Overview of HRDR181B2 by ABB Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Security and Surveillance
Space Technology
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Telecommunications
Communication and Networking
Part Details for HRDR181B2
HRDR181B2 CAD Models
HRDR181B2 Part Data Attributes
|
HRDR181B2
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HRDR181B2
ABB Semiconductors
Multi-Delay Relay, SPDT, Momentary, 0.167A (Coil), 12VDC (Coil), 2000mW (Coil), 20A (Contact), 28VDC (Contact), 10s Adj Min, 1000s Adj Max, DC Input, AC/DC Output, Surface Mount-Straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Adjustable Time Delay-Max | 1000 s | |
Adjustable Time Delay-Min | 10 s | |
Coil Current(DC)-Max | 0.167 A | |
Coil Power | 2000 mW | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@240VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | MULTI-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |