Part Details for HRDR271000MB0 by ABB Semiconductors
Overview of HRDR271000MB0 by ABB Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Security and Surveillance
Space Technology
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Telecommunications
Communication and Networking
Part Details for HRDR271000MB0
HRDR271000MB0 CAD Models
HRDR271000MB0 Part Data Attributes
|
HRDR271000MB0
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HRDR271000MB0
ABB Semiconductors
Multi-Delay Relay, SPDT, Momentary, 4000mW (Coil), 20A (Contact), 28VDC (Contact), 0.1s Adj Min, 10s Adj Max, AC Input, AC/DC Output, Surface Mount-Straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Adjustable Time Delay-Max | 10 s | |
Adjustable Time Delay-Min | 0.1 s | |
Coil Current(AC)-Max | 0.167 A | |
Coil Power | 4000 mW | |
Coil Voltage(AC)-Max | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 30A@240VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | MULTI-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |