Part Details for HRM-304(09) by Hirose Electric Co Ltd
Overview of HRM-304(09) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HRM-304(09)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HRM-304(09)-ND
|
DigiKey | CONN SMA RCPT Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$17.3435 | Buy Now |
DISTI #
HRM-304(09)
|
Avnet Americas | Connector RF SMA Receptacle 0Hz to 12.4GHz 50Ohm Straight Panel Mount Gold - Bag (Alt: HRM-304(09)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-HRM-30409
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
Order Now | |
|
Quest Components | 18 |
|
$10.7760 / $12.1230 | Buy Now | |
DISTI #
000000000005533791
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 1 | 0 |
|
$18.3800 / $27.4000 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2015 Date Code: 2015 | 3 |
|
$7.4150 / $11.2670 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 20 |
|
$7.4150 / $11.2670 | Buy Now |
Part Details for HRM-304(09)
HRM-304(09) CAD Models
HRM-304(09) Part Data Attributes
|
HRM-304(09)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRM-304(09)
Hirose Electric Co Ltd
RF Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Lug Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES |