Part Details for HRS-2E-14-G-SMT-PP-T/R by Adam Technologies Inc
Overview of HRS-2E-14-G-SMT-PP-T/R by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRS-2E-14-G-SMT-PP-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-HRS2E14GSMTPPTR
|
Mouser Electronics | Headers & Wire Housings FEMALE HEADER 1.27MM SMT 2*7P GOLD H=3.4MM W=3.1MM CAP TR RoHS 1Kpcs,reel RoHS: Compliant | 0 |
|
$0.4570 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.5360 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4116 / $0.5358 | Buy Now |
Part Details for HRS-2E-14-G-SMT-PP-T/R
HRS-2E-14-G-SMT-PP-T/R CAD Models
HRS-2E-14-G-SMT-PP-T/R Part Data Attributes
|
HRS-2E-14-G-SMT-PP-T/R
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HRS-2E-14-G-SMT-PP-T/R
Adam Technologies Inc
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.122 inch | |
Body Depth | 0.142 inch | |
Body Length | 0.364 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.5052 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |
Alternate Parts for HRS-2E-14-G-SMT-PP-T/R
This table gives cross-reference parts and alternative options found for HRS-2E-14-G-SMT-PP-T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRS-2E-14-G-SMT-PP-T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F8-V33P-2X07 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug | Morethanall Co Ltd | HRS-2E-14-G-SMT-PP-T/R vs F8-V33P-2X07 |
BG200-14-A-1170-N-A | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug, | Global Connector Technology | HRS-2E-14-G-SMT-PP-T/R vs BG200-14-A-1170-N-A |
RS2-14-SG-SMT-P | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | HRS-2E-14-G-SMT-PP-T/R vs RS2-14-SG-SMT-P |
MCQ002-P0702GF-P | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.165 inch Pitch, Solder Terminal, Locking, Plug | MMT Corp | HRS-2E-14-G-SMT-PP-T/R vs MCQ002-P0702GF-P |
1865204143 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | HRS-2E-14-G-SMT-PP-T/R vs 1865204143 |
2564S14MW0P | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Leoco USA Corp | HRS-2E-14-G-SMT-PP-T/R vs 2564S14MW0P |
2RS2BR-14-G | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | HRS-2E-14-G-SMT-PP-T/R vs 2RS2BR-14-G |
84140-2 | HEADER CONNECTOR,PCB MNT,PLUG,14 CONTACTS,SKT,0.08 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | HRS-2E-14-G-SMT-PP-T/R vs 84140-2 |
DMF-14-R-N-MT | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, 0.165 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | Adam Technologies Inc | HRS-2E-14-G-SMT-PP-T/R vs DMF-14-R-N-MT |
HRS-2G-14-G-SMT-PP-T/R | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | HRS-2E-14-G-SMT-PP-T/R vs HRS-2G-14-G-SMT-PP-T/R |