Part Details for HRS-2E-30-G-SMT-PP-T/R by Adam Technologies Inc
Overview of HRS-2E-30-G-SMT-PP-T/R by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HRS-2E-30-G-SMT-PP-T/R
HRS-2E-30-G-SMT-PP-T/R CAD Models
HRS-2E-30-G-SMT-PP-T/R Part Data Attributes
|
HRS-2E-30-G-SMT-PP-T/R
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HRS-2E-30-G-SMT-PP-T/R
Adam Technologies Inc
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.122 inch | |
Body Depth | 0.142 inch | |
Body Length | 0.764 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.5052 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |
Alternate Parts for HRS-2E-30-G-SMT-PP-T/R
This table gives cross-reference parts and alternative options found for HRS-2E-30-G-SMT-PP-T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRS-2E-30-G-SMT-PP-T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2564S30MU0P | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Leoco USA Corp | HRS-2E-30-G-SMT-PP-T/R vs 2564S30MU0P |
1-1375875-3 | HEADER CONNECTOR,CABLE MNT,PLUG,30 CONTACTS,SKT,0.031 PITCH,CRIMP TERMINAL,NATURAL | TE Connectivity | HRS-2E-30-G-SMT-PP-T/R vs 1-1375875-3 |
2RS2R-30-SG | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | HRS-2E-30-G-SMT-PP-T/R vs 2RS2R-30-SG |
92431-130 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | Amphenol FCi | HRS-2E-30-G-SMT-PP-T/R vs 92431-130 |
CLH-115-F-D-PE-LC | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Samtec Inc | HRS-2E-30-G-SMT-PP-T/R vs CLH-115-F-D-PE-LC |
2RS230TSMT | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Methode Electronics Inc | HRS-2E-30-G-SMT-PP-T/R vs 2RS230TSMT |
PPTC152KFMS | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | HRS-2E-30-G-SMT-PP-T/R vs PPTC152KFMS |
0231-30-10 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | HRS-2E-30-G-SMT-PP-T/R vs 0231-30-10 |
2043-2X15TDP | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Oupiin | HRS-2E-30-G-SMT-PP-T/R vs 2043-2X15TDP |
CRS-02-HPB-30-A-GD-SM | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | HRS-2E-30-G-SMT-PP-T/R vs CRS-02-HPB-30-A-GD-SM |