Part Details for HRS-2G-06-G-SMT-PP-T/R by Adam Technologies Inc
Overview of HRS-2G-06-G-SMT-PP-T/R by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HRS-2G-06-G-SMT-PP-T/R
HRS-2G-06-G-SMT-PP-T/R CAD Models
HRS-2G-06-G-SMT-PP-T/R Part Data Attributes
|
HRS-2G-06-G-SMT-PP-T/R
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HRS-2G-06-G-SMT-PP-T/R
Adam Technologies Inc
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.12 inch | |
Body Depth | 0.085 inch | |
Body Length | 0.168 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.4036 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
Alternate Parts for HRS-2G-06-G-SMT-PP-T/R
This table gives cross-reference parts and alternative options found for HRS-2G-06-G-SMT-PP-T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRS-2G-06-G-SMT-PP-T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
581061 | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.165 inch Pitch, Crimp Terminal, Locking, Plug | W+P Products GmbH | HRS-2G-06-G-SMT-PP-T/R vs 581061 |
11800FL211006-01 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Ratioplast Electronics | HRS-2G-06-G-SMT-PP-T/R vs 11800FL211006-01 |
10129815-4B-12000LF | Board Connector, 16 Contact(s), Female, Straight, Locking, Natural Insulator | Amphenol FCi | HRS-2G-06-G-SMT-PP-T/R vs 10129815-4B-12000LF |
2245-2X3GDP | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Oupiin | HRS-2G-06-G-SMT-PP-T/R vs 2245-2X3GDP |
2245-2X3TDP | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Oupiin | HRS-2G-06-G-SMT-PP-T/R vs 2245-2X3TDP |
2RS2BR-06-G | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | HRS-2G-06-G-SMT-PP-T/R vs 2RS2BR-06-G |
92844-106 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | Amphenol FCi | HRS-2G-06-G-SMT-PP-T/R vs 92844-106 |
LSMSS-703-D-06-F-TR-LF | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Major League Electronics | HRS-2G-06-G-SMT-PP-T/R vs LSMSS-703-D-06-F-TR-LF |
CRS-02-HPB-06-A-TN-SM | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | HRS-2G-06-G-SMT-PP-T/R vs CRS-02-HPB-06-A-TN-SM |
HRS-2E-06-G-SMT-PP-T/R | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | HRS-2G-06-G-SMT-PP-T/R vs HRS-2E-06-G-SMT-PP-T/R |