HRS2C34SGSMT
Adam Technologies Inc
Description: Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug

Overview of HRS2C34SGSMT by Adam Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for HRS2C34SGSMT by Adam Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HRS2C34SGSMT by Adam Technologies Inc

HRS2C34SGSMT
Adam Technologies Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ADAM TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.134 inch
Body Length
0.85 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
Insertion Force-Max
1.668 N
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.4798 mm
Plating Thickness
5u inch
Rated Current (Signal)
1 A
Reference Standard
UL, CSA
Terminal Pitch
1.27 mm
Total Number of Contacts
34
Withdrawl Force-Min
.556 N
Want to compare parts?
  1. HRS2C34SGSMT
    Adam Technologies Inc
    Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug
    VS

Alternate Parts for HRS2C34SGSMT

This table gives cross-reference parts and alternative options found for HRS2C34SGSMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRS2C34SGSMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
156-5-034-0-NTX-YS0 Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking MPE-Garry GmbH HRS2C34SGSMT vs 156-5-034-0-NTX-YS0
LPPB172NFSS-RC Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking Sullins Connector Solutions HRS2C34SGSMT vs LPPB172NFSS-RC
BL2-034-R430-55/11 Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Plug E-tec Interconnect Ltd HRS2C34SGSMT vs BL2-034-R430-55/11
PHF-2540-34-2 Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug Marktech Optoelectronics HRS2C34SGSMT vs PHF-2540-34-2
196-3-066-0-F-LS0 Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal MPE-Garry GmbH HRS2C34SGSMT vs 196-3-066-0-F-LS0
HRS-2E-34-G-SMT-PP-T/R Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Adam Technologies Inc HRS2C34SGSMT vs HRS-2E-34-G-SMT-PP-T/R
1140-C20-34R-B Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Plug Tekcon Electronics Corp HRS2C34SGSMT vs 1140-C20-34R-B
RSM2-34-SG-SMT-10-P-PP-T/R Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug Adam Technologies Inc HRS2C34SGSMT vs RSM2-34-SG-SMT-10-P-PP-T/R
DIS-266-R921-99 Board Connector, 66 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle ERNI HRS2C34SGSMT vs DIS-266-R921-99
BRS-02-LPG1-34-A-GD-SMCP Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug Central Components Manufacturing HRS2C34SGSMT vs BRS-02-LPG1-34-A-GD-SMCP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HRS2C34SGSMT by Adam Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HRS2C34SGSMT by Adam Technologies Inc

Select Manufacturer
Which Manufacturer of HRS2C34SGSMT would you like to use for your alert(s)?
  • Please alert me when HRS2C34SGSMT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HRS2C34SGSMT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HRS2C34SGSMT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HRS2C34SGSMT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HRS2C34SGSMT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HRS2C34SGSMT by Adam Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: