-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Radiation Hardened High Speed, Quad SPST, CMOS Analog Switch, SBDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS9-201HSRH-8 | Renesas Electronics Corporation | Radiation Hardened High Speed, Quad SPST, CMOS Analog Switch | |
HS9-201HSRH-Q | Renesas Electronics Corporation | Radiation Hardened High Speed, Quad SPST, CMOS Analog Switch | |
HS1-201HSRH-Q | Renesas Electronics Corporation | Radiation Hardened High Speed, Quad SPST, CMOS Analog Switch |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HS1-201HSRH-8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HS1-201HSRH-8
Renesas Electronics Corporation
Radiation Hardened High Speed, Quad SPST, CMOS Analog Switch, SBDIP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SBDIP | |
Package Description | ROHS COMPLIANT, SIDE BRAZED, CERAMIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | D16.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e4 | |
Neg Supply Voltage-Max (Vsup) | -15 V | |
Neg Supply Voltage-Min (Vsup) | -10 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 80 ns | |
Switch-on Time-Max | 110 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for HS1-201HSRH-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1-201HSRH-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1-201HSRH/PROTO | Radiation Hardened High Speed, Quad SPST, CMOS Analog Switch, SBDIP, /Tube | Renesas Electronics Corporation | HS1-201HSRH-8 vs HS1-201HSRH/PROTO |
HS1-201HSRH-Q | Radiation Hardened High Speed, Quad SPST, CMOS Analog Switch, SBDIP, /Tube | Renesas Electronics Corporation | HS1-201HSRH-8 vs HS1-201HSRH-Q |
5962F9961801QEX | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | Renesas Electronics Corporation | HS1-201HSRH-8 vs 5962F9961801QEX |
5962F9961801VEX | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | Renesas Electronics Corporation | HS1-201HSRH-8 vs 5962F9961801VEX |
5962F9961801QEC | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | Renesas Electronics Corporation | HS1-201HSRH-8 vs 5962F9961801QEC |