Part Details for HS1-65647RH/SAMPLE by Intersil Corporation
Overview of HS1-65647RH/SAMPLE by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for HS1-65647RH/SAMPLE
HS1-65647RH/SAMPLE CAD Models
HS1-65647RH/SAMPLE Part Data Attributes
|
HS1-65647RH/SAMPLE
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HS1-65647RH/SAMPLE
Intersil Corporation
8KX8 STANDARD SRAM, 50ns, CDIP28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 50 ns | |
JESD-30 Code | R-CDIP-T28 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for HS1-65647RH/SAMPLE
This table gives cross-reference parts and alternative options found for HS1-65647RH/SAMPLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1-65647RH/SAMPLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAR9264C95CL | SRAM | Dynex Semiconductor | HS1-65647RH/SAMPLE vs MAR9264C95CL |
UT6716470-PCA | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, 0.600 X 1.200 INCH, 0.100 INCH PITCH, CERAMIC, DIP-28 | Cobham Semiconductor Solutions | HS1-65647RH/SAMPLE vs UT6716470-PCA |
HM6264P-15 | Standard SRAM, 8KX8, 150ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Hitachi Ltd | HS1-65647RH/SAMPLE vs HM6264P-15 |
UT6716485-PCX | Standard SRAM, 8KX8, 85ns, CMOS, CDIP28, 0.600 X 1.200 INCH, 0.100 INCH PITCH, CERAMIC, DIP-28 | Cobham Semiconductor Solutions | HS1-65647RH/SAMPLE vs UT6716485-PCX |
HM6264ALSP-12L | Standard SRAM, 8KX8, 120ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Hitachi Ltd | HS1-65647RH/SAMPLE vs HM6264ALSP-12L |
U632H64D1K45 | Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | ZMDI | HS1-65647RH/SAMPLE vs U632H64D1K45 |
MAQ9264T95CL | SRAM | Dynex Semiconductor | HS1-65647RH/SAMPLE vs MAQ9264T95CL |
MAQ9264T95CD | SRAM | Dynex Semiconductor | HS1-65647RH/SAMPLE vs MAQ9264T95CD |
HM6264ALSP-15L | Standard SRAM, 8KX8, 150ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Hitachi Ltd | HS1-65647RH/SAMPLE vs HM6264ALSP-15L |
HM1E-65764M-2D | 8KX8 STANDARD SRAM, 45ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Atmel Corporation | HS1-65647RH/SAMPLE vs HM1E-65764M-2D |