Part Details for HS1-80C86RH-PROTO by Intersil Corporation
Overview of HS1-80C86RH-PROTO by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS1-80C86RH-PROTO
HS1-80C86RH-PROTO CAD Models
HS1-80C86RH-PROTO Part Data Attributes:
|
HS1-80C86RH-PROTO
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HS1-80C86RH-PROTO
Intersil Corporation
IC 16-BIT, 5 MHz, MICROPROCESSOR, CDIP40, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-40, Microprocessor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | METAL SEALED, SIDE BRAZED, CERAMIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 5 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-CDIP-T40 | |
Low Power Mode | YES | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Speed | 5 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for HS1-80C86RH-PROTO
This table gives cross-reference parts and alternative options found for HS1-80C86RH-PROTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1-80C86RH-PROTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EF6809CV | Microprocessor, 8-Bit, 1MHz, HMOS, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Thales Group | HS1-80C86RH-PROTO vs EF6809CV |
EF6809JM | Microprocessor, 8-Bit, 1MHz, HMOS, CDIP40, CERDIP-40 | Thales Group | HS1-80C86RH-PROTO vs EF6809JM |
MD80C88/B | 16-BIT, 5MHz, MICROPROCESSOR, CDIP40, CERDIP-40 | Intersil Corporation | HS1-80C86RH-PROTO vs MD80C88/B |
EF68B09E-C | Microprocessor, 8-Bit, 2MHz, HMOS, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Thales Group | HS1-80C86RH-PROTO vs EF68B09E-C |
EF68A09E-CMG/B | Microprocessor, 8-Bit, 1.5MHz, HMOS, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Thales Group | HS1-80C86RH-PROTO vs EF68A09E-CMG/B |
EF6809E-JV | Microprocessor, 8-Bit, 1MHz, HMOS, CDIP40, CERDIP-40 | Thales Group | HS1-80C86RH-PROTO vs EF6809E-JV |
EF6809C | Microprocessor, 8-Bit, 1MHz, HMOS, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Thales Group | HS1-80C86RH-PROTO vs EF6809C |
5962R9572201VQC | 16-BIT, 5MHz, MICROPROCESSOR, CDIP40, CERAMIC, DIP-42 | Intersil Corporation | HS1-80C86RH-PROTO vs 5962R9572201VQC |
EF6809JV | Microprocessor, 8-Bit, 1MHz, HMOS, CDIP40, CERDIP-40 | Thales Group | HS1-80C86RH-PROTO vs EF6809JV |
EF68A09E-C | Microprocessor, 8-Bit, 1.5MHz, HMOS, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Thales Group | HS1-80C86RH-PROTO vs EF68A09E-C |