Part Details for HS1DF4 by Yangzhou Yangjie Electronics Co Ltd
Overview of HS1DF4 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS1DF4
HS1DF4 CAD Models
HS1DF4 Part Data Attributes
|
HS1DF4
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HS1DF4
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for HS1DF4
This table gives cross-reference parts and alternative options found for HS1DF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1DF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1DF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | HS1DF4 vs ES1DF1 |
SS10200FL-T1 | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | HS1DF4 vs SS10200FL-T1 |
ES1002FL-T1 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Won-Top Electronics Co Ltd | HS1DF4 vs ES1002FL-T1 |
SS120AF4 | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | HS1DF4 vs SS120AF4 |
E1DFF1 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | HS1DF4 vs E1DFF1 |
1C5614 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DIE-1 | Sensitron Semiconductors | HS1DF4 vs 1C5614 |
SCDS103 | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon | Secos Corporation | HS1DF4 vs SCDS103 |
CD1408-FF1200 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | HS1DF4 vs CD1408-FF1200 |
MURS1DBL-TP | Rectifier Diode, | Micro Commercial Components | HS1DF4 vs MURS1DBL-TP |
HSK4003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | HSMC Corporation | HS1DF4 vs HSK4003 |