Part Details for HS1MF-TR3G by Taiwan Semiconductor
Overview of HS1MF-TR3G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS1MF-TR3G
HS1MF-TR3G CAD Models
HS1MF-TR3G Part Data Attributes
|
HS1MF-TR3G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS1MF-TR3G
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-06-24 | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for HS1MF-TR3G
This table gives cross-reference parts and alternative options found for HS1MF-TR3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1MF-TR3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM1G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, MINI SMA, 2 PIN | Daco Semiconductor Co Ltd | HS1MF-TR3G vs SM1G |
H1MFSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | HS1MF-TR3G vs H1MFSF4 |
BYT43M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Galaxy Microelectronics | HS1MF-TR3G vs BYT43M |
US1M | Rectifier Diode, | Continental Device India Ltd | HS1MF-TR3G vs US1M |
RGF1MHE3_B/I | Rectifier Diode, | Vishay Intertechnologies | HS1MF-TR3G vs RGF1MHE3_B/I |
GS1MAFC-AU_R1_000A1 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | HS1MF-TR3G vs GS1MAFC-AU_R1_000A1 |
CMR1U-10MTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | HS1MF-TR3G vs CMR1U-10MTIN/LEAD |
HS1M | Rectifier Diode, | Surge Components Inc | HS1MF-TR3G vs HS1M |
S1MF-TM2G | Rectifier Diode, | Taiwan Semiconductor | HS1MF-TR3G vs S1MF-TM2G |
HS1MF-TR2G | Rectifier Diode, | Taiwan Semiconductor | HS1MF-TR3G vs HS1MF-TR2G |