Part Details for HS1MLWHRVG by Taiwan Semiconductor
Overview of HS1MLWHRVG by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS1MLWHRVG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS1MLWHRVG
|
Avnet Americas | Diode High Efficiency Rectifier 1000V 1A 2-Pin SOD-123W T/R - Tape and Reel (Alt: HS1MLWHRVG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for HS1MLWHRVG
HS1MLWHRVG CAD Models
HS1MLWHRVG Part Data Attributes
|
HS1MLWHRVG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS1MLWHRVG
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for HS1MLWHRVG
This table gives cross-reference parts and alternative options found for HS1MLWHRVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1MLWHRVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM1G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, MINI SMA, 2 PIN | Daco Semiconductor Co Ltd | HS1MLWHRVG vs SM1G |
H1MFSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | HS1MLWHRVG vs H1MFSF4 |
BYT43M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Galaxy Microelectronics | HS1MLWHRVG vs BYT43M |
HS1MF-TR3G | Rectifier Diode, | Taiwan Semiconductor | HS1MLWHRVG vs HS1MF-TR3G |
US1M | Rectifier Diode, | Continental Device India Ltd | HS1MLWHRVG vs US1M |
RGF1MHE3_B/I | Rectifier Diode, | Vishay Intertechnologies | HS1MLWHRVG vs RGF1MHE3_B/I |
GS1MAFC-AU_R1_000A1 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | HS1MLWHRVG vs GS1MAFC-AU_R1_000A1 |
CMR1U-10MTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | HS1MLWHRVG vs CMR1U-10MTIN/LEAD |
HS1M | Rectifier Diode, | Surge Components Inc | HS1MLWHRVG vs HS1M |
S1MF-TM2G | Rectifier Diode, | Taiwan Semiconductor | HS1MLWHRVG vs S1MF-TM2G |