Part Details for HS2-117RH-8 by Intersil Corporation
Overview of HS2-117RH-8 by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Part Details for HS2-117RH-8
HS2-117RH-8 CAD Models
HS2-117RH-8 Part Data Attributes
|
HS2-117RH-8
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HS2-117RH-8
Intersil Corporation
1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBCY3, GREEN, METAL CAN, TO-39, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TO-39 | |
Package Description | TO-39, CAN3/4,.2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e3 | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 175 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.25 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-PRF-38535 Class Q | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Total Dose | 300k Rad(Si) V |
Alternate Parts for HS2-117RH-8
This table gives cross-reference parts and alternative options found for HS2-117RH-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS2-117RH-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317T | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | HS2-117RH-8 vs LM317T |
LT317AT#PBF | LT317A - Positive Adjustable Regulator; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | HS2-117RH-8 vs LT317AT#PBF |
KA317TU | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | HS2-117RH-8 vs KA317TU |
HS2-117RH-Q | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBCY3, GREEN, METAL CAN, TO-39, 3 PIN | Intersil Corporation | HS2-117RH-8 vs HS2-117RH-Q |
M38510/11704SYA | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, Adjustable Positive Single Output Standard Regulator | Linear Technology | HS2-117RH-8 vs M38510/11704SYA |
LM317MT | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | HS2-117RH-8 vs LM317MT |