-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Radiation Hardened Programmable Low Power Op Amps, CAN, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS2-3530ARH/PROTO | Renesas Electronics Corporation | Radiation Hardened Programmable Low Power Op Amps | |
HS9-3530ARH/PROTO | Renesas Electronics Corporation | Radiation Hardened Programmable Low Power Op Amps | |
HS2-3530ARH-Q | Renesas Electronics Corporation | Radiation Hardened Programmable Low Power Op Amps |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS2-3530ARH/PROTO
|
Avnet Americas | OP Amp Single GP ±15V 8-Pin Metal Can - Trays (Alt: HS2-3530ARH/PROTO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tray | 194 Factory Stock |
|
$238.9500 / $238.9600 | Buy Now |
DISTI #
HS2-3530ARH/PROTO
|
Avnet Silica | OP Amp Single GP �15V 8-Pin Metal Can (Alt: HS2-3530ARH/PROTO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HS2-3530ARH/PROTO
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HS2-3530ARH/PROTO
Renesas Electronics Corporation
Radiation Hardened Programmable Low Power Op Amps, CAN, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CAN | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | T8.C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e3 | |
Neg Supply Voltage-Nom (Vsup) | -3 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
This table gives cross-reference parts and alternative options found for HS2-3530ARH/PROTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS2-3530ARH/PROTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9568701VGX | OP-AMP, MBCY8, METAL CAN-8 | Intersil Corporation | HS2-3530ARH/PROTO vs 5962F9568701VGX |