Part Details for HS2MAE3 by Taiwan Semiconductor
Overview of HS2MAE3 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS2MAE3
HS2MAE3 CAD Models
HS2MAE3 Part Data Attributes
|
HS2MAE3
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS2MAE3
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for HS2MAE3
This table gives cross-reference parts and alternative options found for HS2MAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS2MAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS2MAE3G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | HS2MAE3 vs HS2MAE3G |
HS2MAR3G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | HS2MAE3 vs HS2MAR3G |
HS2MAF2G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | HS2MAE3 vs HS2MAF2G |
HS2MAE2G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | HS2MAE3 vs HS2MAE2G |
US2M-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | HS2MAE3 vs US2M-TP-HF |
HS2MAE4G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | HS2MAE3 vs HS2MAE4G |
FUS2MD | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-221AC, GREEN, PLASTIC, F3-D, 2 PIN | Lite-On Semiconductor Corporation | HS2MAE3 vs FUS2MD |
HS2MAR2G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | HS2MAE3 vs HS2MAR2G |
HS2MAF2 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | HS2MAE3 vs HS2MAF2 |
HS2MAHR3 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | HS2MAE3 vs HS2MAHR3 |