Part Details for HS2MFL by Taiwan Semiconductor
Overview of HS2MFL by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS2MFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HS2MFLCT-ND
|
DigiKey | 75NS, 2A, 1000V, HIGH EFFICIENT Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0347 / $0.3500 | Buy Now |
DISTI #
HS2MFL
|
Avnet Americas | Diode High Efficient Recovery Rectifier 1000V 2A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: HS2MFL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0300 | Buy Now |
DISTI #
821-HS2MFL
|
Mouser Electronics | Rectifiers 75ns, 2A, 1000V, High Efficient Recovery Rectifier RoHS: Compliant | 9785 |
|
$0.0340 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.0407 | Buy Now |
Part Details for HS2MFL
HS2MFL CAD Models
HS2MFL Part Data Attributes
|
HS2MFL
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS2MFL
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SOD-123FL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for HS2MFL
This table gives cross-reference parts and alternative options found for HS2MFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS2MFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS2MFL | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SOD-123FL, 2 PIN | Taiwan Semiconductor | HS2MFL vs RS2MFL |
RS2MFLRVG | Rectifier Diode, | Taiwan Semiconductor | HS2MFL vs RS2MFLRVG |
HS2MFLRQG | Rectifier Diode, | Taiwan Semiconductor | HS2MFL vs HS2MFLRQG |
S2MFLRVG | Rectifier Diode, | Taiwan Semiconductor | HS2MFL vs S2MFLRVG |
HS2MFLRVG | Rectifier Diode, | Taiwan Semiconductor | HS2MFL vs HS2MFLRVG |