Part Details for HS3001RF by Ohmite Mfg Co
Overview of HS3001RF by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS3001RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6397
|
Newark | Res, 1R, 300W, Threaded Stud, Wirewound, Resistance:1Ohm, Product Range:Hs Series, Power Rating:300W, Resistance Tolerance:± 1%, Voltage Rating:2.5Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS3001RF Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.4700 / $33.1700 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 1 Ohm 1% 60/300W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
21 In Stock |
|
$28.9200 / $53.5700 | Buy Now |
DISTI #
HS3001RF
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 16 | 0 |
|
$22.8400 / $27.1100 | Buy Now |
|
Master Electronics | Res Wirewound 1 Ohm 1% 60/300W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
21 In Stock |
|
$28.9200 / $53.5700 | Buy Now |
Part Details for HS3001RF
HS3001RF CAD Models
HS3001RF Part Data Attributes
|
HS3001RF
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS3001RF
Ohmite Mfg Co
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND |