-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Performance Relative Humidity and Temperature Sensor, LGA0/Cut Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC8513
|
Newark | Humidity/Temperature Sensor, Lga-6, Humidity Range:0% To 100% Relative Humidity, Humidity Accuracy:± 2.8% Rh, Temperature Accuracy:± 0.25°C, Rh Response Time:6S, Temperature Response Time:20S, Sensor Interface Type:I2C, Sensor Outputrohs Compliant: Yes |Renesas HS3003 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2800 |
|
$1.2600 / $2.9300 | Buy Now |
DISTI #
800-3832-ND
|
DigiKey | SENSOR HUMIDITY 90% RH SMD Min Qty: 1 Lead time: 18 Weeks Container: Strip |
1269 In Stock |
|
$1.2160 / $2.8200 | Buy Now |
DISTI #
972-HS3003
|
Mouser Electronics | Board Mount Humidity Sensors HS3003 2.8%RH,0.2C TEMP, I2C DIG OUT, RoHS: Compliant | 4022 |
|
$1.2100 / $2.8200 | Buy Now |
|
Future Electronics | HS300x Series 5.5V 90% Fully Calibrated Relative Humidity and Temperature Sensor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.2800 / $1.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.0800 | Buy Now |
|
Renesas Electronics America | SENSOR HUMIDITY 90% RH SMD Min Qty: 1 Container: Strip | 1269 |
|
$1.2160 / $2.8200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 100 | 2364 |
|
$1.9894 / $2.0724 | Buy Now |
DISTI #
HS3003
|
Avnet Silica | Humidity/Temperature Sensor Digital (I2C)-OUT 0% to 100% RH 4s 6-Pin LGA T/R (Alt: HS3003) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HS3003
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HS3003
Renesas Electronics Corporation
High-Performance Relative Humidity and Temperature Sensor, LGA0/Cut Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LGA | |
Package Description | LGA-6 | |
Pin Count | 6 | |
Manufacturer Package Code | LHG6D1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8543908885 | |
Samacsys Manufacturer | Renesas Electronics | |
Accuracy-Max (%) | 3.5% | |
Body Breadth | 2.41 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Type | DIGITAL OUTPUT | |
Package Equivalence Code | SOLCC6,.1,40 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | HUMIDITY AND TEMPERATURE SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |