Part Details for HS50 15R F by Arcol
Overview of HS50 15R F by Arcol
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS50 15R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC3507
|
Newark | Resistor, Wirewound, 15R, 1%, Axial, Resistance:15Ohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 1%, Resistor Terminals:Solder Lug, Voltage Rating:1.25Kv, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Arcol HS50 15R F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 263 |
|
$3.2200 / $4.1800 | Buy Now |
DISTI #
HS50-15RF
|
TME | Resistor: wire-wound, screw, 15Ω, 50W, ±1%, 49.1x29.7x14.8mm Min Qty: 1 | 436 |
|
$2.1900 / $4.0900 | Buy Now |
DISTI #
2678677
|
element14 Asia-Pacific | RESISTOR, WIREWOUND, 15R, 1%, AXIAL RoHS: Compliant Min Qty: 1 Container: Each | 66 |
|
$3.1135 / $4.4225 | Buy Now |
DISTI #
2678677
|
Farnell | RESISTOR, WIREWOUND, 15R, 1%, AXIAL RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Each | 263 |
|
$2.5621 / $5.3502 | Buy Now |
Part Details for HS50 15R F
HS50 15R F CAD Models
HS50 15R F Part Data Attributes:
|
HS50 15R F
Arcol
Buy Now
|
Compare Parts:
HS50 15R F
Arcol
|
Samacsys Manufacturer | Arcol |