Part Details for HS5015RJ by Ohmite Mfg Co
Overview of HS5015RJ by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS5015RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6464
|
Newark | Res, 15R, 50W, Solder, Wirewound, Resistance:15Ohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:1.25Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 100Ppm/°C, Product Width:28Mm Rohs Compliant: Yes |Ohmite HS5015RJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$2.4400 / $3.3300 | Buy Now |
|
Onlinecomponents.com | Resistor - 15 ohm - HS Series - 50 W - (+/-) 5% - Solder Lug - 1.25 kV. RoHS: Compliant |
2096 In Stock |
|
$2.0000 / $3.3800 | Buy Now |
DISTI #
HS5015RJ
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 200 | 0 |
|
$1.9900 / $2.1800 | Buy Now |
DISTI #
2947192
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 41 |
|
$2.8622 / $5.2253 | Buy Now |
DISTI #
2947192
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 5 Days Container: Each | 41 |
|
$3.1720 / $5.3823 | Buy Now |
|
Master Electronics | Resistor - 15 ohm - HS Series - 50 W - (+/-) 5% - Solder Lug - 1.25 kV. RoHS: Compliant |
2096 In Stock |
|
$2.0000 / $3.3800 | Buy Now |
Part Details for HS5015RJ
HS5015RJ CAD Models
HS5015RJ Part Data Attributes
|
HS5015RJ
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS5015RJ
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 14W, 15ohm, 1250V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FREE AIR POWER: 14W | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Height | 14.8 mm | |
Package Length | 49.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28 mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |