Part Details for HS510ASL1K500F by Ohmite Mfg Co
Overview of HS510ASL1K500F by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS510ASL1K500F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ9566
|
Newark | Ohmite Manufacturing |Ohmite HS510ASL1K500F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.8300 / $51.9300 | Buy Now |
DISTI #
Ohmite Mfg. HS510ASL1K500F
|
PEI Genesis | Fix Res WW 1W 1500ohm 600V 33 | 0 |
|
Buy Now |
Part Details for HS510ASL1K500F
HS510ASL1K500F CAD Models
HS510ASL1K500F Part Data Attributes
|
HS510ASL1K500F
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS510ASL1K500F
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1W, 1500ohm, 600V, 1% +/-Tol, 3ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
Construction | Tubular | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 13.716 mm | |
Package Length | 25.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 3 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 600 V |