Part Details for HS5422F-TH by Foxconn
Overview of HS5422F-TH by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS5422F-TH
HS5422F-TH CAD Models
HS5422F-TH Part Data Attributes
|
HS5422F-TH
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HS5422F-TH
Foxconn
Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HS5422F-TH
This table gives cross-reference parts and alternative options found for HS5422F-TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS5422F-TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-6484406 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Harwin | HS5422F-TH vs M80-6484406 |
TSH-122-01-FM-DV | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HS5422F-TH vs TSH-122-01-FM-DV |
TSH-122-05-SM-DV | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HS5422F-TH vs TSH-122-05-SM-DV |
61657-044 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | HS5422F-TH vs 61657-044 |
G825M44201 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Corporation | HS5422F-TH vs G825M44201 |
G825M44411 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Corporation | HS5422F-TH vs G825M44411 |
RPHB001-PT2202GF | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | MMT Corp | HS5422F-TH vs RPHB001-PT2202GF |
HS5422V-R | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | HS5422F-TH vs HS5422V-R |
G825M44002 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Corporation | HS5422F-TH vs G825M44002 |
61657-044 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | HS5422F-TH vs 61657-044 |