Part Details for HS5BF1 by Yangzhou Yangjie Electronics Co Ltd
Overview of HS5BF1 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS5BF1
HS5BF1 CAD Models
HS5BF1 Part Data Attributes:
|
HS5BF1
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HS5BF1
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for HS5BF1
This table gives cross-reference parts and alternative options found for HS5BF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS5BF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US5BC | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | HS5BF1 vs US5BC |
SS510B | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | HS5BF1 vs SS510B |
SB5100L-SMC-R | Rectifier Diode, | Unisonic Technologies Co Ltd | HS5BF1 vs SB5100L-SMC-R |
CDBD5100-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | HS5BF1 vs CDBD5100-HF |
ES5B | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | HS5BF1 vs ES5B |
FM502V-T | Rectifier Diode, | Rectron Semiconductor | HS5BF1 vs FM502V-T |
LS5B0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, ROHS COMPLIANT, ESGB, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | HS5BF1 vs LS5B0 |
SS510 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | HY Electronic Corp | HS5BF1 vs SS510 |
GVS510C-V | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | HS5BF1 vs GVS510C-V |
SS510 | Rectifier Diode, | Taitron Components Inc | HS5BF1 vs SS510 |