Part Details for HS5GH by Taiwan Semiconductor
Overview of HS5GH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS5GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HS5GHCT-ND
|
DigiKey | 50NS, 5A, 400V, HIGH EFFICIENT R Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.1880 / $0.6500 | Buy Now |
DISTI #
HS5GH
|
Avnet Americas | Diode High Efficiency Rectifier 400V 5A 2-Pin DO-214AB T/R - Tape and Reel (Alt: HS5GH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1664 | Buy Now |
DISTI #
821-HS5GH
|
Mouser Electronics | Rectifiers 50ns, 5A, 400V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.1880 / $0.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.2260 | Buy Now |
DISTI #
HS5GH-TSC
|
TME | Diode: rectifying, SMD, 400V, 5A, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.2540 / $0.6060 | RFQ |
Part Details for HS5GH
HS5GH CAD Models
HS5GH Part Data Attributes
|
HS5GH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS5GH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for HS5GH
This table gives cross-reference parts and alternative options found for HS5GH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS5GH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM504V-HF-T | Rectifier Diode, | Rectron Semiconductor | HS5GH vs FM504V-HF-T |
ES5G | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | HS5GH vs ES5G |
FM504-W-HF | Rectifier Diode, | Rectron Semiconductor | HS5GH vs FM504-W-HF |
ER5G | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | HS5GH vs ER5G |
FM504-T-HF | Rectifier Diode, | Rectron Semiconductor | HS5GH vs FM504-T-HF |
ES5GC | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | HS5GH vs ES5GC |
S5GBF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | HS5GH vs S5GBF |
RS5GCF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | HS5GH vs RS5GCF |
MUR540S | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | HS5GH vs MUR540S |