Part Details for HS9S-117RH-8 by Intersil Corporation
Overview of HS9S-117RH-8 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HS9S-117RH-8
HS9S-117RH-8 CAD Models
HS9S-117RH-8 Part Data Attributes:
|
HS9S-117RH-8
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HS9S-117RH-8
Intersil Corporation
1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MSFM3, METAL, TO-257AA, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TO-257AA | |
Package Description | TO-257, SIP3,.1ISO-TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
JESD-30 Code | R-MSFM-P3 | |
JESD-609 Code | e4 | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 175 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.25 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-257 | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-PRF-38535 Class Q | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Total Dose | 300k Rad(Si) V |
Alternate Parts for HS9S-117RH-8
This table gives cross-reference parts and alternative options found for HS9S-117RH-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS9S-117RH-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS9S-117RH/PROTO | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MSFM3, METAL, TO-257AA, 3 PIN | Intersil Corporation | HS9S-117RH-8 vs HS9S-117RH/PROTO |