-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 25W, 5%, 50ppm, 2.7ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R5092
|
Newark | Hsa25 2R7 5% |Cgs Te Connectivity HSA252R7J RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $2.6300 | Buy Now |
DISTI #
43AC3173
|
Newark | Resistor, Wirewound, 2R7, 5%, 25W, Resistance:2.7Ohm, Product Range:Hs Series, Power Rating:25W, Resistance Tolerance:± 5%, Resistor Terminals:Solder Lug, Voltage Rating:550V, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Cgs Te Connectivity HSA252R7J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $3.8700 | Buy Now |
DISTI #
A102422-ND
|
DigiKey | RES CHAS MNT 2.7 OHM 5% 25W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
124 In Stock |
|
$1.9684 / $6.1700 | Buy Now |
DISTI #
3-1625971-5
|
Avnet Americas | Res Wirewound 2.7 Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 3-1625971-5) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.8581 / $2.2361 | Buy Now |
DISTI #
279-HSA252R7J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA25 2R7 5% RoHS: Compliant | 56 |
|
$1.9600 / $2.9100 | Buy Now |
|
Onlinecomponents.com | HSA25 2R7 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
296 In Stock |
|
$1.7200 / $2.8800 | Buy Now |
DISTI #
3-1625971-5
|
Avnet Abacus | Resistor Wirewound 2.7 Ohm 5% 25W �50ppm/�C Aluminum Housed Axial Flange Mount (Alt: 3-1625971-5) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSA25 2R7 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
296 In Stock |
|
$1.7200 / $2.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSA252R7J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA252R7J
TE Connectivity
RESISTOR, WIRE WOUND, 25W, 5%, 50ppm, 2.7ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 550 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 15 mm | |
Package Length | 29 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 51mm x 28mm x 15mm | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 500 V |